Technical documents
Specifications
Brand
BradyLabel Width
50.8mm
Délka role
9.14m
Background Colour
White
Laminated
Yes
Series
B-584 Reflective
Works With Printer Models
BMP61, M611
Country of Origin
Mexico
P.O.A.
Brady B-584 Reflective White Label Roll, 50.8mm Width
1
P.O.A.
Brady B-584 Reflective White Label Roll, 50.8mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BradyLabel Width
50.8mm
Délka role
9.14m
Background Colour
White
Laminated
Yes
Series
B-584 Reflective
Works With Printer Models
BMP61, M611
Country of Origin
Mexico