Brady B-423 Black on White Cable Labels, 25.40 mm Width, 12.70mm Label Length, 25.4mm Label Width

RS Stock No.: 270-6275Brand: BradyManufacturers Part No.: M6-17-423Distrelec Article No.: 30388719
brand-logo
View all in Label Printer Tapes

Technical documents

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Background Colour

White

Series

B-423

Print Colour

Black

Label Width

25.4mm

Label Length

12.70mm

Label Quantity

500Per Pack

Material

Polyester

Standards Met

UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only

Label Dimensions

12.70 mm x 25.40mm

Distrelec Product Id

30388719

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Brady B-423 Black on White Cable Labels, 25.40 mm Width, 12.70mm Label Length, 25.4mm Label Width

P.O.A.

Brady B-423 Black on White Cable Labels, 25.40 mm Width, 12.70mm Label Length, 25.4mm Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Background Colour

White

Series

B-423

Print Colour

Black

Label Width

25.4mm

Label Length

12.70mm

Label Quantity

500Per Pack

Material

Polyester

Standards Met

UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only

Label Dimensions

12.70 mm x 25.40mm

Distrelec Product Id

30388719

Country of Origin

Mexico