Brady B-595 White on White on Brown Label Printer Tape, 6.4 m Length, 12.70 mm Width

RS Stock No.: 277-3426Brand: BradyManufacturers Part No.: 139736Distrelec Article No.: 30016949
brand-logo
View all in Label Printer Tapes

Technical documents

Specifications

Brand

Brady

Tape Width

12.70 mm

Works With Printer Models

M210, M210-LAB, M211, BMP21-PLUS, BMP21-LAB, IDPAL, LABPAL

Background Colour

White on Brown

Series

B-595

Print Colour

White

Tape Length

6.4 m

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Brady B-595 White on White on Brown Label Printer Tape, 6.4 m Length, 12.70 mm Width

P.O.A.

Brady B-595 White on White on Brown Label Printer Tape, 6.4 m Length, 12.70 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Brady

Tape Width

12.70 mm

Works With Printer Models

M210, M210-LAB, M211, BMP21-PLUS, BMP21-LAB, IDPAL, LABPAL

Background Colour

White on Brown

Series

B-595

Print Colour

White

Tape Length

6.4 m

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Country of Origin

Mexico