Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Brad from Molex Circular Connector, 8 Contacts, M12 Connector, Female, IP67, Micro-Change Series

RS Stock No.: 751-9185Brand: Brad from MolexManufacturers Part No.: 1200700263
brand-logo

Technical documents

Specifications

Number Of Contacts

8

Connector Size

M12

Contact Gender

Female

IP Rating

IP67

Current Rating

4.0A

Series

Micro-Change

Series Number

120070

Country of Origin

Poland

Product details

Brad® Micro-Change® M12 A-Code Male Panel Mount Receptacles

Brad® Micro-Change® male panel mount receptacles with M12 single keyways (A-Coding) made from nickel plated brass with gold plated copper alloy contacts. These Brad® Micro-Change® M12 male panel mount receptacles are available as front panel mount with a range of connection configurations or back panel mount with a PG9 connection and PCB pins (stock number 751-9191)

IEC compliant panel mounting receptacles
Fully potted assembly
IP67 NEMA 6 rated

BRAD - M12

Stock information temporarily unavailable.

₪ 100.78

₪ 100.78 Each (ex VAT)

₪ 117.91

₪ 117.91 Each (inc. VAT)

Brad from Molex Circular Connector, 8 Contacts, M12 Connector, Female, IP67, Micro-Change Series

₪ 100.78

₪ 100.78 Each (ex VAT)

₪ 117.91

₪ 117.91 Each (inc. VAT)

Brad from Molex Circular Connector, 8 Contacts, M12 Connector, Female, IP67, Micro-Change Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 100.78
5 - 24₪ 97.16
25+₪ 93.50

Technical documents

Specifications

Number Of Contacts

8

Connector Size

M12

Contact Gender

Female

IP Rating

IP67

Current Rating

4.0A

Series

Micro-Change

Series Number

120070

Country of Origin

Poland

Product details

Brad® Micro-Change® M12 A-Code Male Panel Mount Receptacles

Brad® Micro-Change® male panel mount receptacles with M12 single keyways (A-Coding) made from nickel plated brass with gold plated copper alloy contacts. These Brad® Micro-Change® M12 male panel mount receptacles are available as front panel mount with a range of connection configurations or back panel mount with a PG9 connection and PCB pins (stock number 751-9191)

IEC compliant panel mounting receptacles
Fully potted assembly
IP67 NEMA 6 rated

BRAD - M12