Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Bourns 100 μH 0.20 A Common Mode Choke 1.5Ω

RS Stock No.: 210-7540Brand: BournsManufacturers Part No.: SRF4530A-101Y
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Brand

Bourns

Inductance

100 μH

Series

SRF4530A

Impedance

7.5 kΩ

Test Frequency

100 kHz

DC Resistance

1.5Ω

Maximum Current

0.20 A

Dimensions

4.5 x 3.2mm

Operating Temperature Range

-55°C → +150°C

Automotive Standard

AEC-Q200

Mounting Type

Surface Mount

Termination Style

Surface Mount

Maximum Operating Temperature

+150°C

Length

4.5mm

Minimum Operating Temperature

-55°C

Height

3.2mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

Bourns 100 μH 0.20 A Common Mode Choke 1.5Ω

P.O.A.

Each (On a Reel of 500) (ex VAT)

Bourns 100 μH 0.20 A Common Mode Choke 1.5Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Inductance

100 μH

Series

SRF4530A

Impedance

7.5 kΩ

Test Frequency

100 kHz

DC Resistance

1.5Ω

Maximum Current

0.20 A

Dimensions

4.5 x 3.2mm

Operating Temperature Range

-55°C → +150°C

Automotive Standard

AEC-Q200

Mounting Type

Surface Mount

Termination Style

Surface Mount

Maximum Operating Temperature

+150°C

Length

4.5mm

Minimum Operating Temperature

-55°C

Height

3.2mm

Country of Origin

Malaysia