Technical documents
Specifications
Brand
BournsInductance
10 μH
DC Resistance
93.4mΩ
Core Material
Ferrite
Tolerance
±20%
Current Rating
5.35A
Series
SRF1260
Package/Case
1260
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Shielded
Yes
Inductor Construction
Dual
Length
12.5mm
Height
6mm
Dimensions
12.5 x 12.5 x 6mm
Depth
12.5mm
Product details
SRF1260 Series Dual Winding Wire Wound Chokes
Multiple applications: Parallel, series, dual inductor and transformer
Magnetically shielded, low radiation
Applications include: Sepic topology and Power supplies in portable and fixed equipment
₪ 109.05
₪ 10.905 Each (In a Bag of 10) (ex VAT)
₪ 127.59
₪ 12.759 Each (In a Bag of 10) (inc. VAT)
Standard
10
₪ 109.05
₪ 10.905 Each (In a Bag of 10) (ex VAT)
₪ 127.59
₪ 12.759 Each (In a Bag of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | ₪ 10.905 | ₪ 109.05 |
100 - 240 | ₪ 8.70 | ₪ 87.00 |
250 - 490 | ₪ 7.035 | ₪ 70.35 |
500 - 990 | ₪ 6.375 | ₪ 63.75 |
1000+ | ₪ 6.21 | ₪ 62.10 |
Technical documents
Specifications
Brand
BournsInductance
10 μH
DC Resistance
93.4mΩ
Core Material
Ferrite
Tolerance
±20%
Current Rating
5.35A
Series
SRF1260
Package/Case
1260
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Shielded
Yes
Inductor Construction
Dual
Length
12.5mm
Height
6mm
Dimensions
12.5 x 12.5 x 6mm
Depth
12.5mm
Product details
SRF1260 Series Dual Winding Wire Wound Chokes
Multiple applications: Parallel, series, dual inductor and transformer
Magnetically shielded, low radiation
Applications include: Sepic topology and Power supplies in portable and fixed equipment