Technical documents
Specifications
Brand
BournsCurrent Rating
750mA
Voltage Rating
125V ac
Fuse Speed
FP
Body Material
Ceramic
Body Length
6.1mm
Body Width
2.6mm
Body Height
2.6mm
Breaking Capacity at Maximum Voltage Rating
300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC
Minimum Operating Temperature
-55°C
Series
SF-2410FP-T
Maximum Operating Temperature
+125°C
Resistance
206.5mΩ
Dimensions
6.1 x 2.6 x 2.6mm
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (On a Reel of 1000) (ex VAT)
1000
P.O.A.
Each (On a Reel of 1000) (ex VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BournsCurrent Rating
750mA
Voltage Rating
125V ac
Fuse Speed
FP
Body Material
Ceramic
Body Length
6.1mm
Body Width
2.6mm
Body Height
2.6mm
Breaking Capacity at Maximum Voltage Rating
300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC
Minimum Operating Temperature
-55°C
Series
SF-2410FP-T
Maximum Operating Temperature
+125°C
Resistance
206.5mΩ
Dimensions
6.1 x 2.6 x 2.6mm
Country of Origin
Taiwan, Province Of China
