Bourns Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor

RS Stock No.: 720-9689Brand: BournsManufacturers Part No.: SDR-LAB2Distrelec Article No.: 30220764
brand-logo
View all in Inductor Kits

Technical documents

Specifications

Brand

Bourns

Kit Includes

Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor

Number of Pieces

96

Maximum Inductance

10mH

Minimum Inductance

0.68µH

Operating Temperature Range

-40 °C → +125 °C

Product details

Bourns SDR-LAB2 SMD Wire Wound Inductor Kit

Kit contains 3 each of 32 different SMT inductors from the SDR series
Ferrite core material wound with enameled copper wire
Operating temperature: -40°C to +125°C

Surface Mount Inductors and Chokes

Stock information temporarily unavailable.

₪ 375.54

₪ 375.54 Each (ex VAT)

₪ 439.38

₪ 439.38 Each (inc. VAT)

Bourns Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor

₪ 375.54

₪ 375.54 Each (ex VAT)

₪ 439.38

₪ 439.38 Each (inc. VAT)

Bourns Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Kit Includes

Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor

Number of Pieces

96

Maximum Inductance

10mH

Minimum Inductance

0.68µH

Operating Temperature Range

-40 °C → +125 °C

Product details

Bourns SDR-LAB2 SMD Wire Wound Inductor Kit

Kit contains 3 each of 32 different SMT inductors from the SDR series
Ferrite core material wound with enameled copper wire
Operating temperature: -40°C to +125°C

Surface Mount Inductors and Chokes