10kΩ, SMD Trimmer Potentiometer 0.25W Bourns

RS Stock No.: 368-0867Brand: BournsManufacturers Part No.: MR-3224J1W103
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

11

Power Rating

0.25W

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.6mm

Shaft Diameter

1.52 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

You may be interested in
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224
₪ 50.913Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

10kΩ, SMD Trimmer Potentiometer 0.25W Bourns

P.O.A.

10kΩ, SMD Trimmer Potentiometer 0.25W Bourns
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224
₪ 50.913Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

11

Power Rating

0.25W

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.6mm

Shaft Diameter

1.52 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

You may be interested in
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224
₪ 50.913Each (In a Pack of 5) (ex VAT)