Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Bourns 0.5A Resettable Fuse, 30V

RS Stock No.: 223-1715PBrand: BournsManufacturers Part No.: MF-USHT050KX-2
brand-logo
View all in Resettable Fuses

Technical documents

Specifications

Brand

Bourns

Trip Current

2.5A

Voltage Rating

30V

Hold Current

0.5A

Maximum Current

20 A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns 0.5A Resettable Fuse, 30V
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns 0.5A Resettable Fuse, 30V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Trip Current

2.5A

Voltage Rating

30V

Hold Current

0.5A

Maximum Current

20 A

Country of Origin

China