Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Bourns, CG0603MLA Metal Oxide Varistor 270pF 30A, Clamping 24V, Varistor 18V, Cut Tape

RS Stock No.: 223-1658Brand: BournsManufacturers Part No.: CG0603MLA-5.5MEDistrelec Article No.: 30238899
brand-logo
View all in Varistors

Technical documents

Specifications

Brand

Bourns

Varistor Voltage

18V

Maximum AC Voltage Rating

4

Maximum DC Voltage Rating

5.5V

Clamping Voltage

24V

Clamping Current

30A

Series

CG0603MLA

Capacitance

270pF

Package/Case

Cut Tape

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Bourns, CG0603MLA Metal Oxide Varistor 270pF 30A, Clamping 24V, Varistor 18V, Cut Tape

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Bourns, CG0603MLA Metal Oxide Varistor 270pF 30A, Clamping 24V, Varistor 18V, Cut Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Varistor Voltage

18V

Maximum AC Voltage Rating

4

Maximum DC Voltage Rating

5.5V

Clamping Voltage

24V

Clamping Current

30A

Series

CG0603MLA

Capacitance

270pF

Package/Case

Cut Tape

Country of Origin

Taiwan, Province Of China