Bourns 91 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-C28-B13L

RS Stock No.: 789-9431PBrand: BournsManufacturers Part No.: 91A1A-C28-B13L
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

91

Country of Origin

Mexico

Product details

16 mm 91 Series

Bourns 91 Series are single turn, rotary linear potentiometers.

Features and Benefits:
Available in various pin-out configurations
One piece shaft and rotor assembly
Panel and PCB mountable
Conductive plastic resistance element
Linear and audio (log) output track options
Long mechanical life (100000 cycles)
Plastic or metal slotted shaft

Supplied with

Metal lock washer and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 27.70

₪ 27.70 Each (Supplied in a Bag) (ex VAT)

₪ 32.41

₪ 32.41 Each (Supplied in a Bag) (inc. VAT)

Bourns 91 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-C28-B13L
Select packaging type

₪ 27.70

₪ 27.70 Each (Supplied in a Bag) (ex VAT)

₪ 32.41

₪ 32.41 Each (Supplied in a Bag) (inc. VAT)

Bourns 91 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-C28-B13L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

91

Country of Origin

Mexico

Product details

16 mm 91 Series

Bourns 91 Series are single turn, rotary linear potentiometers.

Features and Benefits:
Available in various pin-out configurations
One piece shaft and rotor assembly
Panel and PCB mountable
Conductive plastic resistance element
Linear and audio (log) output track options
Long mechanical life (100000 cycles)
Plastic or metal slotted shaft

Supplied with

Metal lock washer and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more