Bourns, 4600X 1kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole

RS Stock No.: 167-3287Brand: BournsManufacturers Part No.: 4608X-102-102LF
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

4

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

4-Isolated Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 297.00

₪ 1.485 Each (In a Bag of 200) (ex VAT)

₪ 347.49

₪ 1.737 Each (In a Bag of 200) (inc. VAT)

Bourns, 4600X 1kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole

₪ 297.00

₪ 1.485 Each (In a Bag of 200) (ex VAT)

₪ 347.49

₪ 1.737 Each (In a Bag of 200) (inc. VAT)

Bourns, 4600X 1kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

4

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

4-Isolated Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in