Bourns, 4100R 22kΩ ±2% Isolated Resistor Array, 7 Resistors, 2W total, DIP, Through Hole

RS Stock No.: 742-2233PBrand: BournsManufacturers Part No.: 4114R-1-223LF
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Brand

Bourns

Resistance

22kΩ

Number Of Resistors

7

Resistor Type

Network

Package/Case

DIP

Power Rating

2W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.25W

Circuit Designator

ISOL

Length

19.43mm

Depth

7.87mm

Height

4.57mm

Dimensions

19.43 x 7.87 x 4.57mm

Series

4100R

Number of Terminals

14

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Country of Origin

Costa Rica

Product details

7-Isolated Resistors

Bourns® 4114R Series thick film molded DIPs compatible with automatic insertion equipment .

Superior package integrity
Marking on contrasting background for permanent identification

You may be interested in
Stock information temporarily unavailable.

₪ 19.58

₪ 3.915 Each (Supplied in a Tube) (ex VAT)

₪ 22.91

₪ 4.581 Each (Supplied in a Tube) (inc. VAT)

Bourns, 4100R 22kΩ ±2% Isolated Resistor Array, 7 Resistors, 2W total, DIP, Through Hole
Select packaging type

₪ 19.58

₪ 3.915 Each (Supplied in a Tube) (ex VAT)

₪ 22.91

₪ 4.581 Each (Supplied in a Tube) (inc. VAT)

Bourns, 4100R 22kΩ ±2% Isolated Resistor Array, 7 Resistors, 2W total, DIP, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bourns

Resistance

22kΩ

Number Of Resistors

7

Resistor Type

Network

Package/Case

DIP

Power Rating

2W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.25W

Circuit Designator

ISOL

Length

19.43mm

Depth

7.87mm

Height

4.57mm

Dimensions

19.43 x 7.87 x 4.57mm

Series

4100R

Number of Terminals

14

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Country of Origin

Costa Rica

Product details

7-Isolated Resistors

Bourns® 4114R Series thick film molded DIPs compatible with automatic insertion equipment .

Superior package integrity
Marking on contrasting background for permanent identification

You may be interested in