Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

1kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3214

RS Stock No.: 240-1534PBrand: BournsManufacturers Part No.: 3214W-1-102E
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Surface Mount

Number of Turns

5

Orientation

Top Adjust

Power Rating

0.25W

Series

3214

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Product details

5-Turn 250mW 4mm Sealed 3214W Series

Bourns® 3214W Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint

Multi-Turn Surface Mount Trimmers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 867.75

₪ 17.355 Each (Supplied on a Reel) (ex VAT)

₪ 1,015.27

₪ 20.305 Each (Supplied on a Reel) (inc. VAT)

1kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3214
Select packaging type

₪ 867.75

₪ 17.355 Each (Supplied on a Reel) (ex VAT)

₪ 1,015.27

₪ 20.305 Each (Supplied on a Reel) (inc. VAT)

1kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3214
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
50 - 95₪ 17.355₪ 86.78
100 - 495₪ 15.72₪ 78.60
500 - 995₪ 14.37₪ 71.85
1000+₪ 13.14₪ 65.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Surface Mount

Number of Turns

5

Orientation

Top Adjust

Power Rating

0.25W

Series

3214

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Product details

5-Turn 250mW 4mm Sealed 3214W Series

Bourns® 3214W Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint

Multi-Turn Surface Mount Trimmers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in