Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch GSA GSA 12V-14 Cordless Reciprocating Saw, 12V

RS Stock No.: 268-4210Brand: BoschManufacturers Part No.: 060164L902
brand-logo
View all in Electric Saws

Technical documents

Specifications

Brand

Bosch

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Cutting Depth

65 mm

Model Number

GSA 12V-14

Voltage Rating

12V

Series

GSA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bosch GSA GSA 12V-14 Cordless Reciprocating Saw, 12V

P.O.A.

Bosch GSA GSA 12V-14 Cordless Reciprocating Saw, 12V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Cutting Depth

65 mm

Model Number

GSA 12V-14

Voltage Rating

12V

Series

GSA

Country of Origin

China