Bosch GKS GKS 190 190mm Corded Hand-Held Circular Saw, 230V

RS Stock No.: 181-6288Brand: BoschManufacturers Part No.: 0601623070
brand-logo
View all in Electric Saws

Technical documents

Specifications

Brand

Bosch

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Arbor Diameter

30mm

Blade Diameter

190mm

Model Number

GKS 190

Voltage Rating

230V

Plug Type

Type G - British 3-pin

Series

GKS

Weight

4.2kg

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bosch GKS GKS 190 190mm Corded Hand-Held Circular Saw, 230V

P.O.A.

Bosch GKS GKS 190 190mm Corded Hand-Held Circular Saw, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bosch

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Arbor Diameter

30mm

Blade Diameter

190mm

Model Number

GKS 190

Voltage Rating

230V

Plug Type

Type G - British 3-pin

Series

GKS

Weight

4.2kg

Country of Origin

China