Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Bosch Rexroth ctrlX IPC – PR31, Industrial Computer, 60W, Intel Atom 1.6 GHz, 8 GB, 4 Windows

RS Stock No.: 274-1283Brand: Bosch RexrothManufacturers Part No.: R911403009
brand-logo
View all in Industrial Computers

Technical documents

Specifications

Processor Type

Intel Atom

Number of Cores

4

Clock Speed

1.6 Ghz

Series

ctrlX IPC – PR31

Compatible Operating System

Windows 10 IoT LTSC 2019

IP Rating

IP20

Supply Voltage

24 V dc

Bus Type

1x Full Size mPCIe

Port Type

Ethernet, Serial, USB

Dimensions

312 x 50 x 197 mm

Number of Card Slots

1x Full-size mPCIe Slot

Maximum Power Consumption

60W

Graphic Output Onboard

Yes

Onboard Memory

8 Gb

Type of Memory Onboard

DDR3L

Hard Drive Size

256GB SSD

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth ctrlX IPC – PR31, Industrial Computer, 60W, Intel Atom 1.6 GHz, 8 GB, 4 Windows

P.O.A.

Bosch Rexroth ctrlX IPC – PR31, Industrial Computer, 60W, Intel Atom 1.6 GHz, 8 GB, 4 Windows
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Processor Type

Intel Atom

Number of Cores

4

Clock Speed

1.6 Ghz

Series

ctrlX IPC – PR31

Compatible Operating System

Windows 10 IoT LTSC 2019

IP Rating

IP20

Supply Voltage

24 V dc

Bus Type

1x Full Size mPCIe

Port Type

Ethernet, Serial, USB

Dimensions

312 x 50 x 197 mm

Number of Card Slots

1x Full-size mPCIe Slot

Maximum Power Consumption

60W

Graphic Output Onboard

Yes

Onboard Memory

8 Gb

Type of Memory Onboard

DDR3L

Hard Drive Size

256GB SSD

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Country of Origin

Netherlands