Bosch Rexroth 3842567633 Aluminium Workbench, 1000mm x 600mm x 1500mm

RS Stock No.: 146-275Brand: Bosch RexrothManufacturers Part No.: 3842567633
brand-logo
View all in Home

Technical documents

Specifications

Type

Basic ESD Workstation

Material

Aluminium

Length

1500mm

Width

600mm

Height

1000mm

Model Number

3842567633

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth 3842567633 Aluminium Workbench, 1000mm x 600mm x 1500mm

P.O.A.

Bosch Rexroth 3842567633 Aluminium Workbench, 1000mm x 600mm x 1500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Basic ESD Workstation

Material

Aluminium

Length

1500mm

Width

600mm

Height

1000mm

Model Number

3842567633

Country of Origin

Germany