Bopla BoVersa Series Black Polycarbonate Desktop Enclosure, 69.4 x 4.5mm

RS Stock No.: 286-238Brand: BoplaManufacturers Part No.: 48800205
brand-logo
View all in Desktop Enclosures

Technical documents

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

69.4 mm

External Height

4.5 mm

External Dimensions

69.4 x 4.5mm

Colour

Black

Series

BoVersa

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Bopla BoVersa Series Black Polycarbonate Desktop Enclosure, 69.4 x 4.5mm

P.O.A.

Bopla BoVersa Series Black Polycarbonate Desktop Enclosure, 69.4 x 4.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

69.4 mm

External Height

4.5 mm

External Dimensions

69.4 x 4.5mm

Colour

Black

Series

BoVersa

Country of Origin

Romania