Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, 400 mm x 500 mm x 200mm

RS Stock No.: 231-4126Brand: BoplaManufacturers Part No.: 42154200 PS 542
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Bopla

External Height

400 mm

External Width

500 mm

External Depth

200mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Colour

Light Grey

Series

Polysafe

RAL Code

RAL 7035

Application

Closed

IK Rating

IK10

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, 400 mm x 500 mm x 200mm

P.O.A.

Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, 400 mm x 500 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bopla

External Height

400 mm

External Width

500 mm

External Depth

200mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Colour

Light Grey

Series

Polysafe

RAL Code

RAL 7035

Application

Closed

IK Rating

IK10

Country of Origin

Spain