Bolle SPIDER Safety Glasses, Red Polycarbonate Lens, Vented

RS Stock No.: 295-851Brand: BolleManufacturers Part No.: SPIFLASH
brand-logo
View all in Safety Glasses

Technical documents

Specifications

Brand

Bolle

Lens Colour

Red

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Lens Material

Polycarbonate

Series

Spider

Frame Material

PC/NYLON/TPE

EN166 Lens Marking

1

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Bolle Spider Flash Safety Glasses

These Bolle Spider safety glasses are ideal for outdoor work as their mirrored red flash lenses conform to the solar protection standard. The trapezoid shaped lenses also feature anti-scratch and anti-fog coating, while the ergonomic design of these safety glasses ensures that they remain comfortable over long periods of use.

Bolle Spider Flash glasses feature a non-slip bridge and TRIGRIP temples, ensuring a comfortable and secure fit as well as offering lower protection for low energy impacts. Their curved design incorporates integrated side shielding whilst maintaining an excellent field of vision.

Features & Benefits:

Solar protection
Lightweight design
Integrated side shield
Supplied with handy microfibre pouch

Standards

EN166-1F and EN172

Stock information temporarily unavailable.

₪ 103.78

₪ 103.78 Each (ex VAT)

₪ 121.42

₪ 121.42 Each (inc. VAT)

Bolle SPIDER Safety Glasses, Red Polycarbonate Lens, Vented

₪ 103.78

₪ 103.78 Each (ex VAT)

₪ 121.42

₪ 121.42 Each (inc. VAT)

Bolle SPIDER Safety Glasses, Red Polycarbonate Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6₪ 103.78
7 - 14₪ 101.24
15 - 39₪ 99.63
40+₪ 95.66

Technical documents

Specifications

Brand

Bolle

Lens Colour

Red

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Lens Material

Polycarbonate

Series

Spider

Frame Material

PC/NYLON/TPE

EN166 Lens Marking

1

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Bolle Spider Flash Safety Glasses

These Bolle Spider safety glasses are ideal for outdoor work as their mirrored red flash lenses conform to the solar protection standard. The trapezoid shaped lenses also feature anti-scratch and anti-fog coating, while the ergonomic design of these safety glasses ensures that they remain comfortable over long periods of use.

Bolle Spider Flash glasses feature a non-slip bridge and TRIGRIP temples, ensuring a comfortable and secure fit as well as offering lower protection for low energy impacts. Their curved design incorporates integrated side shielding whilst maintaining an excellent field of vision.

Features & Benefits:

Solar protection
Lightweight design
Integrated side shield
Supplied with handy microfibre pouch

Standards

EN166-1F and EN172