BM Polyco Reflex Grey Latex Thermal Work Gloves, Size 9, Latex Coating

RS Stock No.: 513-4603Brand: BM PolycoManufacturers Part No.: 8633
brand-logo
View all in Work Gloves

Technical documents

Specifications

Glove Size

9

Primary Glove Application

Thermal

Glove Material

Latex

Main Colour of Glove

Grey

Number of Gloves

10Pairs

Glove Coating

Latex

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

Range

Reflex

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Malaysia

Product details

Reflex Therm - Palm Coated Latex - Warm Lined

Excellent wet & dry grip in cold weather conditions
Good puncture and abrasion resistance
Seamless fleecy lining, open backed for breathability
Size: 9

Standards

EN388 2241

Stock information temporarily unavailable.

₪ 151.52

₪ 151.52 1 Bag of 5 (ex VAT)

₪ 177.28

₪ 177.28 1 Bag of 5 (inc. VAT)

BM Polyco Reflex Grey Latex Thermal Work Gloves, Size 9, Latex Coating

₪ 151.52

₪ 151.52 1 Bag of 5 (ex VAT)

₪ 177.28

₪ 177.28 1 Bag of 5 (inc. VAT)

BM Polyco Reflex Grey Latex Thermal Work Gloves, Size 9, Latex Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6₪ 151.52
7 - 14₪ 147.90
15 - 39₪ 145.62
40+₪ 140.20

Technical documents

Specifications

Glove Size

9

Primary Glove Application

Thermal

Glove Material

Latex

Main Colour of Glove

Grey

Number of Gloves

10Pairs

Glove Coating

Latex

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

Range

Reflex

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Malaysia

Product details

Reflex Therm - Palm Coated Latex - Warm Lined

Excellent wet & dry grip in cold weather conditions
Good puncture and abrasion resistance
Seamless fleecy lining, open backed for breathability
Size: 9

Standards

EN388 2241