Block 12V ac 1 Output Through Hole PCB Transformer, 36VA

RS Stock No.: 732-0499Brand: BlockManufacturers Part No.: VCM 36/1/12
brand-logo
View all in PCB Transformers

Technical documents

Specifications

Brand

Block

Secondary Voltage Rating

12V ac

Power Rating

36VA

Primary Voltage Rating

230V ac

Number of Outputs

1

Length

87.2mm

Width

60mm

Depth

48.5mm

Dimensions

87.2 x 60 x 48.5mm

Weight

750g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Germany

Product details

PCB Mount 230Vac Primary VC/VCM Series

Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 195.69

₪ 195.69 Each (ex VAT)

₪ 228.96

₪ 228.96 Each (inc. VAT)

Block 12V ac 1 Output Through Hole PCB Transformer, 36VA

₪ 195.69

₪ 195.69 Each (ex VAT)

₪ 228.96

₪ 228.96 Each (inc. VAT)

Block 12V ac 1 Output Through Hole PCB Transformer, 36VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 195.69
10 - 24₪ 190.83
25 - 49₪ 179.38
50+₪ 167.79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Block

Secondary Voltage Rating

12V ac

Power Rating

36VA

Primary Voltage Rating

230V ac

Number of Outputs

1

Length

87.2mm

Width

60mm

Depth

48.5mm

Dimensions

87.2 x 60 x 48.5mm

Weight

750g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Germany

Product details

PCB Mount 230Vac Primary VC/VCM Series

Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more