Block GLC Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W

RS Stock No.: 257-4171Brand: BlockManufacturers Part No.: GLC 230/24-5
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Block

Series

GLC

Type

Linear

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

175 x 125 x 102mm

Width

125mm

Height

175mm

Depth

102mm

Ripple And Noise

±5%

Output Voltage Adjustment Range

24.0 to 24.0V

Maximum Temperature

+60°C

Efficiency

81.0%

Load Regulation

±25%

Mounting Type

DIN Rail Mount

Country of Origin

Germany

Product details

22 to 220W Linear, Unregulated GLC Series

230Vac input 24Vdc (nom) output safety isolating transformer to VDE0551, EN60742
4kV input/output flash tested
Finger safe easy accessible screw terminals
Double screw terminals on the output
Input and output fuse protection
LED output voltage indicator
Parallelable (with same type)
Electrolytic capacitor in the output circuit
Efficiency 80% typical

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 2,001.04

₪ 2,001.04 Each (ex VAT)

₪ 2,341.22

₪ 2,341.22 Each (inc. VAT)

Block GLC Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W

₪ 2,001.04

₪ 2,001.04 Each (ex VAT)

₪ 2,341.22

₪ 2,341.22 Each (inc. VAT)

Block GLC Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Block

Series

GLC

Type

Linear

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

175 x 125 x 102mm

Width

125mm

Height

175mm

Depth

102mm

Ripple And Noise

±5%

Output Voltage Adjustment Range

24.0 to 24.0V

Maximum Temperature

+60°C

Efficiency

81.0%

Load Regulation

±25%

Mounting Type

DIN Rail Mount

Country of Origin

Germany

Product details

22 to 220W Linear, Unregulated GLC Series

230Vac input 24Vdc (nom) output safety isolating transformer to VDE0551, EN60742
4kV input/output flash tested
Finger safe easy accessible screw terminals
Double screw terminals on the output
Input and output fuse protection
LED output voltage indicator
Parallelable (with same type)
Electrolytic capacitor in the output circuit
Efficiency 80% typical

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more