BK Precision 9240 Series Digital Bench Power Supply, 0 → 60V, 4A, 4-Output, 120W

RS Stock No.: 271-7499Brand: BK PrecisionManufacturers Part No.: BK9241-GPIB
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

9240

Number of Outputs

4

Output Voltage

0 → 60V

Output Current

4A

Power Rating

120W

Bench Power Supply Type

Multi Range DC Power Supply

Type

Switching Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

BK Precision 9240 Series Digital Bench Power Supply, 0 → 60V, 4A, 4-Output, 120W

Calibration type

P.O.A.

BK Precision 9240 Series Digital Bench Power Supply, 0 → 60V, 4A, 4-Output, 120W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

9240

Number of Outputs

4

Output Voltage

0 → 60V

Output Current

4A

Power Rating

120W

Bench Power Supply Type

Multi Range DC Power Supply

Type

Switching Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China