Technical documents
Specifications
Brand
BK PrecisionMaximum Frequency Range Sinewave
5MHz
Calibrated
RSCAL
Maximum Frequency Range Square Pulse and Arbitrary Waveform
5MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
0.5Hz
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.5 Hz
Time Base Accuracy
±10ppm
Maximum Frequency Range Triangle/Saw
5MHz
Minimum Frequency Range Triangle/Saw
0.5Hz
Frequency Range Square Pulse and Arbitrary Waveform
0.5 Hz → 5 MHz
Input Impedance
10 kΩ
Length
298mm
Model Number
4011A
Output Amplitude
20V Pk-Pk
CMOS Output Level
4 → 14V Pk-Pk
Dimensions
298 x 264 x 114mm
Attenuation
-20dB
Height
114mm
TTL Output Level
0.8 → 2.4V
Width
264mm
Weight
1.8kg
Country of Origin
Taiwan, Province Of China
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BK PrecisionMaximum Frequency Range Sinewave
5MHz
Calibrated
RSCAL
Maximum Frequency Range Square Pulse and Arbitrary Waveform
5MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
0.5Hz
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.5 Hz
Time Base Accuracy
±10ppm
Maximum Frequency Range Triangle/Saw
5MHz
Minimum Frequency Range Triangle/Saw
0.5Hz
Frequency Range Square Pulse and Arbitrary Waveform
0.5 Hz → 5 MHz
Input Impedance
10 kΩ
Length
298mm
Model Number
4011A
Output Amplitude
20V Pk-Pk
CMOS Output Level
4 → 14V Pk-Pk
Dimensions
298 x 264 x 114mm
Attenuation
-20dB
Height
114mm
TTL Output Level
0.8 → 2.4V
Width
264mm
Weight
1.8kg
Country of Origin
Taiwan, Province Of China