Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RHD-0700-2000-F9P67PR Bivar, Panel Mount Right Angle LED Light Pipe, Clear Round Lens

RS Stock No.: 233-2518Brand: BivarManufacturers Part No.: RHD-0700-2000-F9P67PR
brand-logo
View all in LED Light Pipes

Technical documents

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

50.7mm

Orientation

Right Angle

Dimensions

50.7 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Clear

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RHD-0700-2000-F9P67PR Bivar, Panel Mount Right Angle LED Light Pipe, Clear Round Lens
Select packaging type

P.O.A.

RHD-0700-2000-F9P67PR Bivar, Panel Mount Right Angle LED Light Pipe, Clear Round Lens
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

50.7mm

Orientation

Right Angle

Dimensions

50.7 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Clear

Country of Origin

China