Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC

RS Stock No.: 410-7076Brand: Bernstein AGManufacturers Part No.: 6061200007
brand-logo
View all in Foot Switches

Technical documents

Specifications

Contact Configuration

2NO/2NC

Foot Switch Type

Emergency Stop Foot Switch

Series

606

Switch Operation

Momentary

Case Material

Aluminium

Switch Environment

Foot Switch

IP Rating

IP65

Guard Cover

No

Height

60mm

Depth

60mm

Width

70mm

Length

220mm

Dimensions

220 x 70 x 60mm

Number of Pedals

1

Country of Origin

Germany

Product details

Series 606 — Industrial Foot Switch

Metal encapsulated housing
Al protective cover
Protection rating IP65
Cable entry M20 x 1.5

Approvals

UL, CSA and BG

Emergency Stop Footswitch

Stock information temporarily unavailable.

₪ 621.92

₪ 621.92 Each (ex VAT)

₪ 727.65

₪ 727.65 Each (inc. VAT)

Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC

₪ 621.92

₪ 621.92 Each (ex VAT)

₪ 727.65

₪ 727.65 Each (inc. VAT)

Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

2NO/2NC

Foot Switch Type

Emergency Stop Foot Switch

Series

606

Switch Operation

Momentary

Case Material

Aluminium

Switch Environment

Foot Switch

IP Rating

IP65

Guard Cover

No

Height

60mm

Depth

60mm

Width

70mm

Length

220mm

Dimensions

220 x 70 x 60mm

Number of Pedals

1

Country of Origin

Germany

Product details

Series 606 — Industrial Foot Switch

Metal encapsulated housing
Al protective cover
Protection rating IP65
Cable entry M20 x 1.5

Approvals

UL, CSA and BG

Emergency Stop Footswitch