Bernstein AG Foot Switch 2 Step Foot Switch - Aluminium Case Material, SPDT

RS Stock No.: 410-7098Brand: Bernstein AGManufacturers Part No.: F1-U1Y
brand-logo
View all in Foot Switches

Technical documents

Specifications

Series

606

Contact Configuration

SPDT

Foot Switch Type

Emergency Stop Foot Switch

Switch Operation

2 Step

Case Material

Aluminium

Switch Environment

Foot Switch

IP Rating

IP65

Guard Cover

No

Dimensions

220 x 70 x 60mm

Number of Pedals

1

Height

60mm

Depth

60mm

Width

70mm

Length

220mm

Country of Origin

Germany

Product details

Series 606 — Industrial Foot Switch

Metal encapsulated housing
Al protective cover
Protection rating IP65
Cable entry M20 x 1.5

Approvals

UL, CSA and BG

Emergency Stop Footswitch

Stock information temporarily unavailable.

₪ 486.64

₪ 486.64 Each (ex VAT)

₪ 569.37

₪ 569.37 Each (inc. VAT)

Bernstein AG Foot Switch 2 Step Foot Switch - Aluminium Case Material, SPDT

₪ 486.64

₪ 486.64 Each (ex VAT)

₪ 569.37

₪ 569.37 Each (inc. VAT)

Bernstein AG Foot Switch 2 Step Foot Switch - Aluminium Case Material, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

606

Contact Configuration

SPDT

Foot Switch Type

Emergency Stop Foot Switch

Switch Operation

2 Step

Case Material

Aluminium

Switch Environment

Foot Switch

IP Rating

IP65

Guard Cover

No

Dimensions

220 x 70 x 60mm

Number of Pedals

1

Height

60mm

Depth

60mm

Width

70mm

Length

220mm

Country of Origin

Germany

Product details

Series 606 — Industrial Foot Switch

Metal encapsulated housing
Al protective cover
Protection rating IP65
Cable entry M20 x 1.5

Approvals

UL, CSA and BG

Emergency Stop Footswitch