Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Bergquist Thermal Interface Sheet, 0.015in Thick, 3.5W/m·K, Fibreglass, 12 x 12in

RS Stock No.: 169-2486Brand: BergquistManufacturers Part No.: SP2000-0.015-00-1212
brand-logo
View all in Thermal Pads

Technical documents

Specifications

Dimensions

12 x 12in

Thickness

0.015in

Length

12in

Width

12in

Thermal Conductivity

3.5W/m·K

Material

Fibreglass

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad 2000

Operating Temperature Range

-60 → +200 °C

Stock information temporarily unavailable.

P.O.A.

Bergquist Thermal Interface Sheet, 0.015in Thick, 3.5W/m·K, Fibreglass, 12 x 12in

P.O.A.

Bergquist Thermal Interface Sheet, 0.015in Thick, 3.5W/m·K, Fibreglass, 12 x 12in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Dimensions

12 x 12in

Thickness

0.015in

Length

12in

Width

12in

Thermal Conductivity

3.5W/m·K

Material

Fibreglass

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad 2000

Operating Temperature Range

-60 → +200 °C