Belden7989R, 305m Cat6, Blue, U/UTPUnshielded, Unterminated PVC Sheath

RS Stock No.: 413-267Brand: BeldenManufacturers Part No.: 7989R 0131000
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Belden

Series

7989R

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Blue

Core Strands

1/23

Conductor Strand Type

Solid

Capacitance

15pF/ft

Cross Sectional Area

0.20 mm²

Voltage Rating

300 V

Number of Strands

8

American Wire Gauge

23 AWG

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

United States

Product details

UTP Category 6 Cable for Video Transmission

Videotwist® UTP cables offer the best low skew and return loss performance in the market-place for superior quality.

Features and Benefits

· Category 6 cable
· Skew10.0ns/100m nominal
· Ul Flame test: UL1666 Vertical shaft

Applications
· Category 6
· UTP based video applications
· KVM

Standards

RoHS

Stock information temporarily unavailable.

₪ 5,790.42

₪ 5,790.42 1 Reel of 305 Metres (ex VAT)

₪ 6,774.79

₪ 6,774.79 1 Reel of 305 Metres (inc. VAT)

Belden7989R, 305m Cat6, Blue, U/UTPUnshielded, Unterminated PVC Sheath

₪ 5,790.42

₪ 5,790.42 1 Reel of 305 Metres (ex VAT)

₪ 6,774.79

₪ 6,774.79 1 Reel of 305 Metres (inc. VAT)

Belden7989R, 305m Cat6, Blue, U/UTPUnshielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Series

7989R

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Blue

Core Strands

1/23

Conductor Strand Type

Solid

Capacitance

15pF/ft

Cross Sectional Area

0.20 mm²

Voltage Rating

300 V

Number of Strands

8

American Wire Gauge

23 AWG

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

United States

Product details

UTP Category 6 Cable for Video Transmission

Videotwist® UTP cables offer the best low skew and return loss performance in the market-place for superior quality.

Features and Benefits

· Category 6 cable
· Skew10.0ns/100m nominal
· Ul Flame test: UL1666 Vertical shaft

Applications
· Category 6
· UTP based video applications
· KVM

Standards

RoHS