Belden2183R Series 8 Core Multipair Installation Cable Screened, 7.37mm od, 305m, Black

RS Stock No.: 175-6547Brand: BeldenManufacturers Part No.: 2183R 0101000
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Multipair Installation Cable

Number of Cores

8

Screened/Unscreened

Screened

Insulation material

Polyolefin

Outer Diameter

7.37mm

Length

305m

Minimum Operating Temperature

-20°C

CPR Certification

Eca

Maximum Operating Temperature

+75°C

Sheath Colour

Black

American Wire Gauge

23 AWG

Sheath Material

PVC

Conductor Material

Bare Copper

Bedding Material

Aluminium, Polyester

Voltage Rating

300 V ac

Size of Strands

23 AWG

Drain Wire

Yes

Screen Type

Foil

Cable Shape

Twisted Pair

Shielded/Unshielded

Shielded

Series

2183R

Conductor Strand Type

Solid

Country of Origin

United States

Stock information temporarily unavailable.

₪ 5,926.24

₪ 5,926.24 1 Reel of 305 Metres (ex VAT)

₪ 6,933.70

₪ 6,933.70 1 Reel of 305 Metres (inc. VAT)

Belden2183R Series 8 Core Multipair Installation Cable Screened, 7.37mm od, 305m, Black

₪ 5,926.24

₪ 5,926.24 1 Reel of 305 Metres (ex VAT)

₪ 6,933.70

₪ 6,933.70 1 Reel of 305 Metres (inc. VAT)

Belden2183R Series 8 Core Multipair Installation Cable Screened, 7.37mm od, 305m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Multipair Installation Cable

Number of Cores

8

Screened/Unscreened

Screened

Insulation material

Polyolefin

Outer Diameter

7.37mm

Length

305m

Minimum Operating Temperature

-20°C

CPR Certification

Eca

Maximum Operating Temperature

+75°C

Sheath Colour

Black

American Wire Gauge

23 AWG

Sheath Material

PVC

Conductor Material

Bare Copper

Bedding Material

Aluminium, Polyester

Voltage Rating

300 V ac

Size of Strands

23 AWG

Drain Wire

Yes

Screen Type

Foil

Cable Shape

Twisted Pair

Shielded/Unshielded

Shielded

Series

2183R

Conductor Strand Type

Solid

Country of Origin

United States