Belden1885ENH, 500m Cat7, Grey, S/FTPShielded, Unterminated LSZH Sheath

RS Stock No.: 419-5411Brand: BeldenManufacturers Part No.: 1885ENH.03500
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Belden

Series

1885ENH

Length

500m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Outer Sheath Material

LSZH

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

1/23

Cross Sectional Area

0.26 mm²

Voltage Rating

72 V dc

Current Rating

1.4 A

Standards Met

Euroclass Dca-s2 d1 a1

Cable Shape

Multicore

Conductor Strand Type

Solid

Capacitance

40pF/m

Number of Strands

1

Outer Diameter

7.7mm

American Wire Gauge

23 AWG

Country of Origin

Hungary

Product details

Belden 1885ENH - Category 7 Nonbonded-Pair ScTP Cable

CAT7 (1000MHz), 4-Pair, S/FTP shielded, Premise Horizontal Cable, 23 AWG solid bare copper conductors, Foam Polyolefin insulation, each pair with Beldfoil® shield, overall tinned copper braid shield (30% coverage), LSZH jacket.

Features and Benefits

·4 individually shielded twisted pairs
·23AWG solid bare copper conductor insulated in polyethylene
·Tinned copper braided screen
·Low smoke zero halogen (LSZH) jacket
·Operating temperature -20°C to +60°C
·Complies with ISO/IEC 11801 2nd edition and prEN 50288-3-1

Applications

This Cat7 cable is used for horizontal and building backbone. Supports current and future Cat6a and Cat7 appplications such as: 10 gigabit ethernet (10GBase-T), gigabit ethernet (1000Base-T), 100 Base-T, 10 Base-T, FDDI and ATM.

Standards

ISO/IEC 11803; EN 50173; TIA/EIA 568-A-5 Enhanced

You may be interested in
Brand-Rex Cat7 Cable
P.O.A.1 Reel of 500 Metres (ex VAT)
Nexans Cat7 Cable
P.O.A.1 Reel of 250 Metres (ex VAT)
Stock information temporarily unavailable.

₪ 5,354.86

₪ 5,354.86 1 Reel of 500 Metres (ex VAT)

₪ 6,265.19

₪ 6,265.19 1 Reel of 500 Metres (inc. VAT)

Belden1885ENH, 500m Cat7, Grey, S/FTPShielded, Unterminated LSZH Sheath

₪ 5,354.86

₪ 5,354.86 1 Reel of 500 Metres (ex VAT)

₪ 6,265.19

₪ 6,265.19 1 Reel of 500 Metres (inc. VAT)

Belden1885ENH, 500m Cat7, Grey, S/FTPShielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Brand-Rex Cat7 Cable
P.O.A.1 Reel of 500 Metres (ex VAT)
Nexans Cat7 Cable
P.O.A.1 Reel of 250 Metres (ex VAT)

Technical documents

Specifications

Brand

Belden

Series

1885ENH

Length

500m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Outer Sheath Material

LSZH

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

1/23

Cross Sectional Area

0.26 mm²

Voltage Rating

72 V dc

Current Rating

1.4 A

Standards Met

Euroclass Dca-s2 d1 a1

Cable Shape

Multicore

Conductor Strand Type

Solid

Capacitance

40pF/m

Number of Strands

1

Outer Diameter

7.7mm

American Wire Gauge

23 AWG

Country of Origin

Hungary

Product details

Belden 1885ENH - Category 7 Nonbonded-Pair ScTP Cable

CAT7 (1000MHz), 4-Pair, S/FTP shielded, Premise Horizontal Cable, 23 AWG solid bare copper conductors, Foam Polyolefin insulation, each pair with Beldfoil® shield, overall tinned copper braid shield (30% coverage), LSZH jacket.

Features and Benefits

·4 individually shielded twisted pairs
·23AWG solid bare copper conductor insulated in polyethylene
·Tinned copper braided screen
·Low smoke zero halogen (LSZH) jacket
·Operating temperature -20°C to +60°C
·Complies with ISO/IEC 11801 2nd edition and prEN 50288-3-1

Applications

This Cat7 cable is used for horizontal and building backbone. Supports current and future Cat6a and Cat7 appplications such as: 10 gigabit ethernet (10GBase-T), gigabit ethernet (1000Base-T), 100 Base-T, 10 Base-T, FDDI and ATM.

Standards

ISO/IEC 11803; EN 50173; TIA/EIA 568-A-5 Enhanced

You may be interested in
Brand-Rex Cat7 Cable
P.O.A.1 Reel of 500 Metres (ex VAT)
Nexans Cat7 Cable
P.O.A.1 Reel of 250 Metres (ex VAT)