Bel-Stewart SS-65 Series Female RJ25 Connector, Through Hole Straight 6P6C -Way

RS Stock No.: 485-906Brand: Bel-StewartManufacturers Part No.: SS-6566-NF
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Gender

Female

Ethernet Connector Type

RJ25 Connector

Mounting Type

Through Hole

Number Of Ways

6P6C

Orientation

Straight

Length

13.59mm

Depth

16.51mm

Series

SS-65

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

Stewart Data Sockets

A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 10.96

₪ 10.96 Each (ex VAT)

₪ 12.82

₪ 12.82 Each (inc. VAT)

Bel-Stewart SS-65 Series Female RJ25 Connector, Through Hole Straight 6P6C -Way

₪ 10.96

₪ 10.96 Each (ex VAT)

₪ 12.82

₪ 12.82 Each (inc. VAT)

Bel-Stewart SS-65 Series Female RJ25 Connector, Through Hole Straight 6P6C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14₪ 10.96
15 - 49₪ 9.94
50+₪ 8.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Gender

Female

Ethernet Connector Type

RJ25 Connector

Mounting Type

Through Hole

Number Of Ways

6P6C

Orientation

Straight

Length

13.59mm

Depth

16.51mm

Series

SS-65

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

Stewart Data Sockets

A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more