BEL POWER SOLUTIONS INC Switching Regulator, Chassis Mount, Wall Mount, 24.14V dc Output Voltage, 29 → 80V dc

RS Stock No.: 833-7555Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: PSC248-7IR
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

24.14V dc

Output Current

8A

Input Voltage

29 → 80V dc

Mounting Type

Chassis Mount, Wall Mount

Number of Outputs

1

Package

C03

Power Rating

192W

Efficiency

95%

Ripple And Noise

155mV Pk-Pk

Minimum Temperature

-25°C

Maximum Temperature

+71°C

Line Regulation

220mV

Width

88mm

Depth

32.2mm

Weight

440g

MTBF

2800000h

Load Regulation

160mV

Length

151mm

Product details

Power One - PSC Series

The PSC series switching regulators are power supplies for electronic systems where no input to output isolation is required. These switching regulators are reliable, have an excellent dynamic response and are highly efficient. Models with input voltages up to 144 V are designed for secondary switched and battery driven mobile applications. The PSC converters are wall or chassis mounted and are suitable for railway applications according to EN 50155 and EN 50121.

Input voltage up to 144 Vdc
Single output of 3.3 to 48 Vdc
High efficiency up to 97%
Extremely wide input voltage range
Low input to output differential voltage
Very good dynamic properties
Input under voltage lockout
Output voltage adjustment and inhibit function
Continuously no-load and short circuit proof

Approvals

IEC, EN, UL,CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 5,316.22

₪ 5,316.22 Each (ex VAT)

₪ 6,219.98

₪ 6,219.98 Each (inc. VAT)

BEL POWER SOLUTIONS INC Switching Regulator, Chassis Mount, Wall Mount, 24.14V dc Output Voltage, 29 → 80V dc

₪ 5,316.22

₪ 5,316.22 Each (ex VAT)

₪ 6,219.98

₪ 6,219.98 Each (inc. VAT)

BEL POWER SOLUTIONS INC Switching Regulator, Chassis Mount, Wall Mount, 24.14V dc Output Voltage, 29 → 80V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 5,316.22
5 - 9₪ 5,128.64
10 - 24₪ 4,932.78
25 - 49₪ 4,728.80
50+₪ 4,516.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

24.14V dc

Output Current

8A

Input Voltage

29 → 80V dc

Mounting Type

Chassis Mount, Wall Mount

Number of Outputs

1

Package

C03

Power Rating

192W

Efficiency

95%

Ripple And Noise

155mV Pk-Pk

Minimum Temperature

-25°C

Maximum Temperature

+71°C

Line Regulation

220mV

Width

88mm

Depth

32.2mm

Weight

440g

MTBF

2800000h

Load Regulation

160mV

Length

151mm

Product details

Power One - PSC Series

The PSC series switching regulators are power supplies for electronic systems where no input to output isolation is required. These switching regulators are reliable, have an excellent dynamic response and are highly efficient. Models with input voltages up to 144 V are designed for secondary switched and battery driven mobile applications. The PSC converters are wall or chassis mounted and are suitable for railway applications according to EN 50155 and EN 50121.

Input voltage up to 144 Vdc
Single output of 3.3 to 48 Vdc
High efficiency up to 97%
Extremely wide input voltage range
Low input to output differential voltage
Very good dynamic properties
Input under voltage lockout
Output voltage adjustment and inhibit function
Continuously no-load and short circuit proof

Approvals

IEC, EN, UL,CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more