Technical documents
Specifications
Output Voltage
48V dc
Output Current
21A
Power Rating
1006W
Number of Outputs
2
Input Voltage
90 → 264V ac
Length
298.2mm
Width
85.8mm
Depth
40.6mm
Minimum Temperature
0°C
Weight
1kg
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
TDK-Lambda Switching Power Supply, RFE1000-48-Y, 48V dc, 21A, 1kW, 1 Output, 85 → 265V ac Input VoltageBrand: TDK-Lambda
₪ 7,034.22Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
BEL POWER SOLUTIONS INC Power Supply, FNP1000-48G, 48V dc, 21A, 1006W, Dual Output, 90 → 264V ac Input Voltage
1
P.O.A.
BEL POWER SOLUTIONS INC Power Supply, FNP1000-48G, 48V dc, 21A, 1006W, Dual Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TDK-Lambda Switching Power Supply, RFE1000-48-Y, 48V dc, 21A, 1kW, 1 Output, 85 → 265V ac Input VoltageBrand: TDK-Lambda
₪ 7,034.22Each (ex VAT)
Technical documents
Specifications
Output Voltage
48V dc
Output Current
21A
Power Rating
1006W
Number of Outputs
2
Input Voltage
90 → 264V ac
Length
298.2mm
Width
85.8mm
Depth
40.6mm
Minimum Temperature
0°C
Weight
1kg
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
TDK-Lambda Switching Power Supply, RFE1000-48-Y, 48V dc, 21A, 1kW, 1 Output, 85 → 265V ac Input VoltageBrand: TDK-Lambda
₪ 7,034.22Each (ex VAT)