Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

BEL POWER SOLUTIONS INC Q DC-DC Converter, ±15V dc/ 4A Output, 14.4 → 36 V dc Input, 120W, Rack Mount, +71°C Max

RS Stock No.: 716-6116Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: BQ2540-9RG
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

14.4 → 36 V dc

Power Rating

120W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Rack Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

4.2kV dc

Depth

20mm

Length

172mm

Railway Approved

Yes

Series

Q

Load Regulation

±1%

Minimum Temperature

-25°C

Medical Approved

No

Efficiency

89%

Maximum Temperature

+71°C

Standards Met

EN 45545, EN 50121-3-2:2016, EN 50121-4:2016, EN 50155:2017, EN 62368-1, IEC 62368-1

Product details

Power-One 66W to 132W Single/Dual Output Regulated Isolated DC-DC Converter - Q Series

These Q Series compact DC-DC converters have all the necessary input and output filtering, signalling and protection features which are needed in the majority of applications. These converters provide flexible output power, high efficiency and reliabiity, low ripple and RFI noise levels, full input to input isolation, negligibe inrush current, overtemperature protection and over-/undervoltage lockout. These DC-DC conveters are designed for 19" DIN rack systems but can also be chassis-mounted using four M3 screws.

1 or 2 isolated outputs which can be series or parallel connected to provide pre-set voltages of 5.1 to 48Vdc
Particularly suitable for rugged environment
Excellent surge and transient protection
Compliant with European railway standards EN 50155 and EN 50121-3-2
Designed for 19" DIN-rack systems occupying 3U/4TE but can also be chassis-mounted by means of four screws
Fully enclosed in black-coated aluminium case acts as a heat sink and an RFI shield, ideal for cold wall mounting
Conformal coating provides very high levels of protection against humidity and conductive dust
Hot plug and current share for redundant applications
Low inrush current, hot swappable. 48V input products complaint with telecoms standard ETS 300132-2
Features include wide trim range, output OK signal and inhibit
Dimensions: H111 x W20 x L172 mm
Weight: 480g
Minimum isolation voltage: 4.2 kV

Regulation output 2

Vo2 depends upon the load distribution: If each output is loaded with at least 10% of Io nom, the deviation of Vo2 remains within ±5% of Vo nom. The figures 12, 13 and 14 on page 14 of the attached datasheet explain the regulation with different load distributions up to the current limit. If Io1 = Io2 or the two outputs are connected in series, the deviation of Vo2 remains within ±1% of the value of Vo nom, provided that the load is at least Io min.

Power-One - Euro Cassette, Isolated DC/DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 5,042.64

₪ 5,042.64 Each (ex VAT)

₪ 5,899.89

₪ 5,899.89 Each (inc. VAT)

BEL POWER SOLUTIONS INC Q DC-DC Converter, ±15V dc/ 4A Output, 14.4 → 36 V dc Input, 120W, Rack Mount, +71°C Max

₪ 5,042.64

₪ 5,042.64 Each (ex VAT)

₪ 5,899.89

₪ 5,899.89 Each (inc. VAT)

BEL POWER SOLUTIONS INC Q DC-DC Converter, ±15V dc/ 4A Output, 14.4 → 36 V dc Input, 120W, Rack Mount, +71°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 5,042.64
5 - 9₪ 4,949.26
10+₪ 4,851.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

14.4 → 36 V dc

Power Rating

120W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Rack Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

4.2kV dc

Depth

20mm

Length

172mm

Railway Approved

Yes

Series

Q

Load Regulation

±1%

Minimum Temperature

-25°C

Medical Approved

No

Efficiency

89%

Maximum Temperature

+71°C

Standards Met

EN 45545, EN 50121-3-2:2016, EN 50121-4:2016, EN 50155:2017, EN 62368-1, IEC 62368-1

Product details

Power-One 66W to 132W Single/Dual Output Regulated Isolated DC-DC Converter - Q Series

These Q Series compact DC-DC converters have all the necessary input and output filtering, signalling and protection features which are needed in the majority of applications. These converters provide flexible output power, high efficiency and reliabiity, low ripple and RFI noise levels, full input to input isolation, negligibe inrush current, overtemperature protection and over-/undervoltage lockout. These DC-DC conveters are designed for 19" DIN rack systems but can also be chassis-mounted using four M3 screws.

1 or 2 isolated outputs which can be series or parallel connected to provide pre-set voltages of 5.1 to 48Vdc
Particularly suitable for rugged environment
Excellent surge and transient protection
Compliant with European railway standards EN 50155 and EN 50121-3-2
Designed for 19" DIN-rack systems occupying 3U/4TE but can also be chassis-mounted by means of four screws
Fully enclosed in black-coated aluminium case acts as a heat sink and an RFI shield, ideal for cold wall mounting
Conformal coating provides very high levels of protection against humidity and conductive dust
Hot plug and current share for redundant applications
Low inrush current, hot swappable. 48V input products complaint with telecoms standard ETS 300132-2
Features include wide trim range, output OK signal and inhibit
Dimensions: H111 x W20 x L172 mm
Weight: 480g
Minimum isolation voltage: 4.2 kV

Regulation output 2

Vo2 depends upon the load distribution: If each output is loaded with at least 10% of Io nom, the deviation of Vo2 remains within ±5% of Vo nom. The figures 12, 13 and 14 on page 14 of the attached datasheet explain the regulation with different load distributions up to the current limit. If Io1 = Io2 or the two outputs are connected in series, the deviation of Vo2 remains within ±1% of the value of Vo nom, provided that the load is at least Io min.

Power-One - Euro Cassette, Isolated DC/DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more