Baumer Ultrasonic Threaded Barrel Proximity Sensor, M8, 70 → 1000 mm Detection, 12 → 30 V dc

RS Stock No.: 187-1800Brand: BaumerManufacturers Part No.: UR18.DA0.2-IAMJ.9SF
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Baumer

Thread Size

M8

Sensor Technology

Ultrasonic

Detection Range

70 → 1000 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+65°C

Standards Met

CE, cULus

Switching Current

100 mA

Short Circuit Overload Protection

Yes

Depth

63.8mm

Communication Protocol

IO-LINK

Country of Origin

Switzerland

Stock information temporarily unavailable.

₪ 1,587.12

₪ 1,587.12 Each (ex VAT)

₪ 1,856.93

₪ 1,856.93 Each (inc. VAT)

Baumer Ultrasonic Threaded Barrel Proximity Sensor, M8, 70 → 1000 mm Detection, 12 → 30 V dc

₪ 1,587.12

₪ 1,587.12 Each (ex VAT)

₪ 1,856.93

₪ 1,856.93 Each (inc. VAT)

Baumer Ultrasonic Threaded Barrel Proximity Sensor, M8, 70 → 1000 mm Detection, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Baumer

Thread Size

M8

Sensor Technology

Ultrasonic

Detection Range

70 → 1000 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+65°C

Standards Met

CE, cULus

Switching Current

100 mA

Short Circuit Overload Protection

Yes

Depth

63.8mm

Communication Protocol

IO-LINK

Country of Origin

Switzerland