Baumer, MR512 Series Encoder Wheel

RS Stock No.: 481-7672Brand: BaumerManufacturers Part No.: MR512.07A
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

Baumer

Accessory Type

Encoder Wheel

Series

MR512

Wheel Circumference

50cm

Surface Pattern

Knurled

Bore Size

7mm

Material

Aluminium

Country of Origin

Germany

Product details

Coder accessories

Measuring wheels

Connected to coders, these easily accommodate a movement in materials, speed of movement, etc.
Smooth synthetic, striated synthetic or striated metallic coating.
Development of 20 cm/turn or 50 cm/turn.

Mounting bracket Z 119.017

For standard flange coders.
Supplied with 3 no. M3 x 12 screws and 3 lock washers to fix Ø 58 coders with a centring shoulder of Ø 36 mm.

Mounting base Z 119.015

For synchro flange coders.
The coder is fitted onto the base using 3 screws and 3 eccentrics which are ordered separately using reference Z 119.018.

Eccentrics Z 119006

For synchro flange coders.
3 eccentrics are needed to fit the coder.

Kubler

You may be interested in
Baumer, MR592 Series Encoder Wheel
₪ 328.15Each (ex VAT)
Stock information temporarily unavailable.

₪ 366.48

₪ 366.48 Each (ex VAT)

₪ 428.78

₪ 428.78 Each (inc. VAT)

Baumer, MR512 Series Encoder Wheel

₪ 366.48

₪ 366.48 Each (ex VAT)

₪ 428.78

₪ 428.78 Each (inc. VAT)

Baumer, MR512 Series Encoder Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Baumer, MR592 Series Encoder Wheel
₪ 328.15Each (ex VAT)

Technical documents

Specifications

Brand

Baumer

Accessory Type

Encoder Wheel

Series

MR512

Wheel Circumference

50cm

Surface Pattern

Knurled

Bore Size

7mm

Material

Aluminium

Country of Origin

Germany

Product details

Coder accessories

Measuring wheels

Connected to coders, these easily accommodate a movement in materials, speed of movement, etc.
Smooth synthetic, striated synthetic or striated metallic coating.
Development of 20 cm/turn or 50 cm/turn.

Mounting bracket Z 119.017

For standard flange coders.
Supplied with 3 no. M3 x 12 screws and 3 lock washers to fix Ø 58 coders with a centring shoulder of Ø 36 mm.

Mounting base Z 119.015

For synchro flange coders.
The coder is fitted onto the base using 3 screws and 3 eccentrics which are ordered separately using reference Z 119.018.

Eccentrics Z 119006

For synchro flange coders.
3 eccentrics are needed to fit the coder.

Kubler

You may be interested in
Baumer, MR592 Series Encoder Wheel
₪ 328.15Each (ex VAT)