Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Baumer FE319 Counter, 5 Digit, 60Hz, 24 V dc

RS Stock No.: 330-648Brand: BaumerManufacturers Part No.: FE319.550BA3B
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Baumer

Supply Voltage

24 V dc

Count Mode

Impulses

Input Type

Voltage

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

5

Count Direction

Batch, Up

Digit Height

4.5 mm

Maximum Count Frequency

60Hz

Display Range

0 → 99999

Measurement Range

0 → 99999

Minimum Operating Temperature

0°C

Series

FE319

Weight

230g

Maximum Operating Temperature

+45°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

₪ 545.36

₪ 545.36 Each (ex VAT)

₪ 638.07

₪ 638.07 Each (inc. VAT)

Baumer FE319 Counter, 5 Digit, 60Hz, 24 V dc

₪ 545.36

₪ 545.36 Each (ex VAT)

₪ 638.07

₪ 638.07 Each (inc. VAT)

Baumer FE319 Counter, 5 Digit, 60Hz, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 545.36
5 - 9₪ 536.86
10+₪ 533.10
You may be interested in

Technical documents

Specifications

Brand

Baumer

Supply Voltage

24 V dc

Count Mode

Impulses

Input Type

Voltage

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

5

Count Direction

Batch, Up

Digit Height

4.5 mm

Maximum Count Frequency

60Hz

Display Range

0 → 99999

Measurement Range

0 → 99999

Minimum Operating Temperature

0°C

Series

FE319

Weight

230g

Maximum Operating Temperature

+45°C

Country of Origin

Germany

You may be interested in