Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Banner WLS27 LED LED Light Bar, 24 Vdc, IP66, IP67, IP69K, 1130mm

RS Stock No.: 197-6844Brand: BannerManufacturers Part No.: WLS27CWGRYB5-1130DS24Q
brand-logo
View all in Machine Lights

Technical documents

Specifications

Brand

Banner

Lamp Type

LED

Series

WLS27

Lamp Supplied

Yes

Voltage Rating

24 VDC

Light Style

Linear Fixed

IP Rating

IP66, IP67, IP69K

Length

1130mm

Model

WLS27

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Banner WLS27 LED LED Light Bar, 24 Vdc, IP66, IP67, IP69K, 1130mm

P.O.A.

Banner WLS27 LED LED Light Bar, 24 Vdc, IP66, IP67, IP69K, 1130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Lamp Type

LED

Series

WLS27

Lamp Supplied

Yes

Voltage Rating

24 VDC

Light Style

Linear Fixed

IP Rating

IP66, IP67, IP69K

Length

1130mm

Model

WLS27

Country of Origin

Mexico