Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Banner, SMB Series Mounting Bracket for Use with Sensors With 18 mm Thread

RS Stock No.: 837-2230Brand: BannerManufacturers Part No.: SMB18FA
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

Banner

Accessory Type

Mounting Bracket

For Use With

Sensors With 18 mm Thread

Series

SMB

Mounting Type

Swivel Mount

Material

Stainless Steel

Product details

Mounting Brackets for Photoelectric Sensors

This Turck banner range of mounting brackets is suitable for various amounts of photoelectric sensors.

Stock information temporarily unavailable.

₪ 649.92

₪ 649.92 Each (ex VAT)

₪ 760.41

₪ 760.41 Each (inc. VAT)

Banner, SMB Series Mounting Bracket for Use with Sensors With 18 mm Thread

₪ 649.92

₪ 649.92 Each (ex VAT)

₪ 760.41

₪ 760.41 Each (inc. VAT)

Banner, SMB Series Mounting Bracket for Use with Sensors With 18 mm Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 649.92
5 - 9₪ 633.98
10+₪ 603.27

Technical documents

Specifications

Brand

Banner

Accessory Type

Mounting Bracket

For Use With

Sensors With 18 mm Thread

Series

SMB

Mounting Type

Swivel Mount

Material

Stainless Steel

Product details

Mounting Brackets for Photoelectric Sensors

This Turck banner range of mounting brackets is suitable for various amounts of photoelectric sensors.