Banner Fibre Amplifier, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc

RS Stock No.: 177-8703Brand: BannerManufacturers Part No.: DF-G1-KS-Q7
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Brand

Banner

Output Type

PNP, Push Pull

Terminal Type

M8 Connector

Response Time

2 (Long Range) ms, 200 (High Speed) μs, 5 (Extra Long Range) ms, 500 (Standard) μs

Light Source

Red LED

Communication Protocol

IO-LINK

Electrical Connection

M8 QD Connector

Power Consumption

960 mW

IP Rating

IP50

Housing Material

Thermoplastic

Supply Voltage

10 → 30 V dc

Length

86.3mm

Width

10mm

Interface

IO-Link

Depth

31.5mm

Minimum Operating Temperature

-10°C

Mounting Type

DIN Rail

Dimensions

86.3 x 10 x 31.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified, cULus Listed

Country of Origin

China

Stock information temporarily unavailable.

₪ 1,755.27

₪ 1,755.27 Each (ex VAT)

₪ 2,053.67

₪ 2,053.67 Each (inc. VAT)

Banner Fibre Amplifier, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc

₪ 1,755.27

₪ 1,755.27 Each (ex VAT)

₪ 2,053.67

₪ 2,053.67 Each (inc. VAT)

Banner Fibre Amplifier, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Output Type

PNP, Push Pull

Terminal Type

M8 Connector

Response Time

2 (Long Range) ms, 200 (High Speed) μs, 5 (Extra Long Range) ms, 500 (Standard) μs

Light Source

Red LED

Communication Protocol

IO-LINK

Electrical Connection

M8 QD Connector

Power Consumption

960 mW

IP Rating

IP50

Housing Material

Thermoplastic

Supply Voltage

10 → 30 V dc

Length

86.3mm

Width

10mm

Interface

IO-Link

Depth

31.5mm

Minimum Operating Temperature

-10°C

Mounting Type

DIN Rail

Dimensions

86.3 x 10 x 31.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified, cULus Listed

Country of Origin

China