BALLUFF Transducer Linear Transducer

RS Stock No.: 194-7633Brand: BALLUFFManufacturers Part No.: BTL7-E501-M0600-P-S32
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

BALLUFF

Encoder Technology

Transducer

Stroke

500mm

Supply Voltage

10 → 30 V dc

IP Rating

IP40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Current Rating

180 mA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

BALLUFF Transducer Linear Transducer

P.O.A.

BALLUFF Transducer Linear Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Encoder Technology

Transducer

Stroke

500mm

Supply Voltage

10 → 30 V dc

IP Rating

IP40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Current Rating

180 mA

Country of Origin

China