Technical documents
Specifications
Brand
BALLUFFEncoder Technology
Linear Measuring
Stroke
300mm
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Overall Height
19.5mm
Overall Width
56mm
Overall Depth
400mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Current Rating
Maximum of 150 mA
Country of Origin
Hungary
Product details
Balluff Micropulse Transducers
Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluffs non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.
High resolution, repeatability, and linearity
Resistant to shock, vibration and electrical interference
Wide variety of housing styles and electrical interfaces
Stroke lengths from 1" → 300
Absolute output signals, even after power interruption; no re-homing necessary
Position feedback for closed-loop control of hydraulic cylinders
Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment
Monitoring of linear movements on plastics and rubber manufacturing machinery
Position monitoring and control on packaging and automated assembly machinery
Precision fill-level and dosing
Anywhere highly precise, absolute linear position feedback is required
₪ 2,322.28
₪ 2,322.28 Each (ex VAT)
₪ 2,717.07
₪ 2,717.07 Each (inc. VAT)
1
₪ 2,322.28
₪ 2,322.28 Each (ex VAT)
₪ 2,717.07
₪ 2,717.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BALLUFFEncoder Technology
Linear Measuring
Stroke
300mm
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Overall Height
19.5mm
Overall Width
56mm
Overall Depth
400mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Current Rating
Maximum of 150 mA
Country of Origin
Hungary
Product details
Balluff Micropulse Transducers
Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluffs non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.
High resolution, repeatability, and linearity
Resistant to shock, vibration and electrical interference
Wide variety of housing styles and electrical interfaces
Stroke lengths from 1" → 300
Absolute output signals, even after power interruption; no re-homing necessary
Position feedback for closed-loop control of hydraulic cylinders
Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment
Monitoring of linear movements on plastics and rubber manufacturing machinery
Position monitoring and control on packaging and automated assembly machinery
Precision fill-level and dosing
Anywhere highly precise, absolute linear position feedback is required