Technical documents
Specifications
Brand
BALLUFFSensor Style
Block
Detection Type
Diffuse
Detection Range
100 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Switching Mode
Light / Dark switching
Terminal Type
M12 4 Pin Connector
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 100 mm Detection Range
1
P.O.A.
BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 100 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BALLUFFSensor Style
Block
Detection Type
Diffuse
Detection Range
100 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Switching Mode
Light / Dark switching
Terminal Type
M12 4 Pin Connector
Country of Origin
Hungary