BALLUFF Circular Connector, 8 Contacts, M12 Connector, Socket, Female, IP67

RS Stock No.: 837-2031Brand: BALLUFFManufacturers Part No.: BKS-S115-00
brand-logo

Technical documents

Specifications

Brand

BALLUFF

Number Of Contacts

8

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Current Rating

2.0A

Body Orientation

Straight

Voltage Rating

36.0 V dc, 30.0 V ac

Coding

A

Country of Origin

Germany

Product details

Female M12 Connectors

Securely moulded connector leads
8 Conductors
Automotive approved

Stock information temporarily unavailable.

₪ 193.58

₪ 193.58 Each (ex VAT)

₪ 226.49

₪ 226.49 Each (inc. VAT)

BALLUFF Circular Connector, 8 Contacts, M12 Connector, Socket, Female, IP67

₪ 193.58

₪ 193.58 Each (ex VAT)

₪ 226.49

₪ 226.49 Each (inc. VAT)

BALLUFF Circular Connector, 8 Contacts, M12 Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 193.58
5 - 9₪ 190.62
10+₪ 185.19

Technical documents

Specifications

Brand

BALLUFF

Number Of Contacts

8

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Current Rating

2.0A

Body Orientation

Straight

Voltage Rating

36.0 V dc, 30.0 V ac

Coding

A

Country of Origin

Germany

Product details

Female M12 Connectors

Securely moulded connector leads
8 Conductors
Automotive approved