BALLUFF Inductive Block Proximity Sensor, 14 mm Detection, IO-Link, 18 → 30 V dc

RS Stock No.: 135-0309Brand: BALLUFFManufacturers Part No.: BIP LD2-T014-01-EP02
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Detection Range

14 mm

Body Style

Block

Digital Switching Output Type

IO-Link

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

18 → 30 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Non-Flush

Housing Material

Polyamide

Width

35mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Standards Met

BWN PR 44, CE, IEC 60529, IEC 60947-5-2, IEC 60947-5-7

Short Circuit Overload Protection

Yes

Depth

31mm

Shielding

Unshielded

Communication Protocol

IO-LINK

Switching Current

20 mA

Reverse Polarity Protection

Yes

Country of Origin

Germany

Product details

Balluff BIP Series Inductive Positioning Sensors

Balluff BIP series inductive positioning sensors detect the position of encoders within the measuring range and outputs this position as IO-Link process data. LEDs indicate values within or outside of the measuring range.

IO-Link communication
Status LEDs
IP67 Rated
Compact design
Non-contact
High repeat accuracy
High temperature stability
High linearity

Warning

This analogue positioning system must not be used in applications in which the safety of persons depends on the function of the system (not a safety component in accordance with the EU Machinery Directive). Read this manual carefully before commissioning.

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Stock information temporarily unavailable.

₪ 1,093.48

₪ 1,093.48 Each (ex VAT)

₪ 1,279.37

₪ 1,279.37 Each (inc. VAT)

BALLUFF Inductive Block Proximity Sensor, 14 mm Detection, IO-Link, 18 → 30 V dc

₪ 1,093.48

₪ 1,093.48 Each (ex VAT)

₪ 1,279.37

₪ 1,279.37 Each (inc. VAT)

BALLUFF Inductive Block Proximity Sensor, 14 mm Detection, IO-Link, 18 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Detection Range

14 mm

Body Style

Block

Digital Switching Output Type

IO-Link

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

18 → 30 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Non-Flush

Housing Material

Polyamide

Width

35mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Standards Met

BWN PR 44, CE, IEC 60529, IEC 60947-5-2, IEC 60947-5-7

Short Circuit Overload Protection

Yes

Depth

31mm

Shielding

Unshielded

Communication Protocol

IO-LINK

Switching Current

20 mA

Reverse Polarity Protection

Yes

Country of Origin

Germany

Product details

Balluff BIP Series Inductive Positioning Sensors

Balluff BIP series inductive positioning sensors detect the position of encoders within the measuring range and outputs this position as IO-Link process data. LEDs indicate values within or outside of the measuring range.

IO-Link communication
Status LEDs
IP67 Rated
Compact design
Non-contact
High repeat accuracy
High temperature stability
High linearity

Warning

This analogue positioning system must not be used in applications in which the safety of persons depends on the function of the system (not a safety component in accordance with the EU Machinery Directive). Read this manual carefully before commissioning.

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.