BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 814-1033Brand: BALLUFFManufacturers Part No.: BES M12MF1-PSC10F-S04G
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Non-Flush

Housing Material

CuZn

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

400 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Product details

BES 3 / 4 Wire M12 Inductive Proximity Sensors

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration

Stock information temporarily unavailable.

₪ 362.40

₪ 362.40 Each (ex VAT)

₪ 424.01

₪ 424.01 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc

₪ 362.40

₪ 362.40 Each (ex VAT)

₪ 424.01

₪ 424.01 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 362.40
5+₪ 353.00

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Non-Flush

Housing Material

CuZn

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

400 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Product details

BES 3 / 4 Wire M12 Inductive Proximity Sensors

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration